Panasonic ERJ D1 100 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR100U
- RS Stock No.:
- 216-7406
- Mfr. Part No.:
- ERJD1CFR100U
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£1,110.00
(exc. VAT)
£1,330.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.222 | £1,110.00 |
*price indicative
- RS Stock No.:
- 216-7406
- Mfr. Part No.:
- ERJD1CFR100U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low TCR High Power | |
| Package/Case | 1020 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ D1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 5mm | |
| Termination Style | Solder | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Resistor Type Low TCR High Power | ||
Package/Case 1020 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ D1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 5mm | ||
Termination Style Solder | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic Low TCR High Power Chip Resistor or Wide Terminal Type resistor achieved High power and low TCR (±100x10–6/K) using wide terminal electrode structure and original material. It is suitable for small size/high power current detection. (Low TCR enables high accuracy of current detection). It has High solder-joint reliability by wide terminal construction.
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ D1 100 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR100U
- Panasonic ERJ D1 100 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1CJR100U
- Panasonic ERJ D1 18 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR018U
- Panasonic ERJ D1 39 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR039U
- Panasonic ERJ D1 180 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR180U
- Panasonic ERJ D1 15 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR015U
- Panasonic ERJ D1 12 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR012U
- Panasonic ERJ D1 56 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1CFR056U
