TE Connectivity 10.5kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A10K5B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
215-3516
Mfr. Part No.:
RN73C2A10K5B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10.5kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy