TE Connectivity RN73 6.19 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A6K19B

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.65

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 25 unit(s) shipping from 15 June 2026
  • Final 280 unit(s) shipping from 22 June 2026

Units
Per unit
Per Pack*
5 - 45£0.73£3.65
50 - 95£0.68£3.40
100 - 245£0.636£3.18
250 - 495£0.592£2.96
500 +£0.542£2.71

*price indicative

Packaging Options:
RS Stock No.:
215-3279
Mfr. Part No.:
RN73C2A6K19B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.19kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.25mm

Height

0.55mm

Termination Style

Solder

Length

2mm

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy