TE Connectivity 2.26kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A2K26B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
215-2816
Mfr. Part No.:
RN73C2A2K26B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.26kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy