TE Connectivity 1.47kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A1K47B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
215-2608
Mfr. Part No.:
RN73C2A1K47B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.47kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C