TE Connectivity RN73 715 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A715RB

Subtotal (1 pack of 5 units)*

£2.65

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 220 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.53£2.65

*price indicative

RS Stock No.:
215-2276
Mfr. Part No.:
RN73C2A715RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

715Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Temperature Coefficient

±10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy