TE Connectivity 232Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A232RB
- RS Stock No.:
- 215-1756
- Mfr. Part No.:
- RN73C2A232RB
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.05
(exc. VAT)
£3.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.61 | £3.05 |
| 50 - 120 | £0.464 | £2.32 |
| 125 - 245 | £0.39 | £1.95 |
| 250 - 495 | £0.338 | £1.69 |
| 500 + | £0.29 | £1.45 |
*price indicative
- RS Stock No.:
- 215-1756
- Mfr. Part No.:
- RN73C2A232RB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 232Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 232Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
