Vishay CRHA 200 mΩ, 2510 Thick Film, Thick Film Resistor ±1 % 0.6 W - CRHA2510AF200MFKEF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
211-9408
Mfr. Part No.:
CRHA2510AF200MFKEF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

CRHA

Resistance

200 mΩ

Package/Case

2510

Technology

Thick Film, Thick Film

Product Type

Resistor

Tolerance

±1 %

Power Rating

0.6 W

Automotive Standard

AEC-Q200

Length

250 μm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Resistor Type

High Voltage

Standards/Approvals

RoHS

Temperature Coefficient

±100 ppm/°C

Termination Style

Wraparound

Voltage

2.5 kV

Width

100 μm

COO (Country of Origin):
MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available

High voltage up to 3000 V

Flow solderable

Custom sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy