Vishay, 0612 Thin Film ±1 % 1 W - NCW0612MC4707FP500

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
206-9131
Mfr. Part No.:
NCW0612MC4707FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Thin Film

Package/Case

0612

Tolerance

±1 %

Power Rating

1W

COO (Country of Origin):
DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).

± 50 ppm/K temperature coefficient

-55°C to 175°C operating temperature range

± 1% resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy