KOA 470Ω, 0805 Thin Film SMD Resistor ±0.1% 0.125W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-8077
Mfr. Part No.:
RN73H2ATTD4700B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

470Ω

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1%

Power Rating

0.125W

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.125W and it made up of Sn materials. The tolerance having ±0.1%. Package of 1206 and 7" 4mm pitch punched paper.

AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy