KOA 220Ω, 1206 Thin Film SMD Resistor ±0.1% 0.125W - RN73H2ATTD2200B25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-8069
Mfr. Part No.:
RN73H2ATTD2200B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

220Ω

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1%

Power Rating

0.125W

RoHS Status: Not Applicable

COO (Country of Origin):
JP
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy