KOA 57Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - RN73H1JTTD57R0B25
- RS Stock No.:
- 187-8037
- Mfr. Part No.:
- RN73H1JTTD57R0B25
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 187-8037
- Mfr. Part No.:
- RN73H1JTTD57R0B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 57Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 57Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
SMD metal film resistors
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5´10−6/K is also available as standard
Low current noise
Operating temperature range:155°C
Rated ambient temperature:85 °C
Improved moisture resistance by special protective coating
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Applications
Car electronics
Industrial equipment
Medical equipment
High precision type ±0.05% is also available as standard
High performance T.C.R. ±5´10−6/K is also available as standard
Low current noise
Operating temperature range:155°C
Rated ambient temperature:85 °C
Improved moisture resistance by special protective coating
Suitable for control circuits in various industrial equipment
Suitable for both flow and reflow soldering
Applications
Car electronics
Industrial equipment
Medical equipment
