KOA SMD Resistor - RN73H1JTTD8202B25
- RS Stock No.:
- 187-7906
- Mfr. Part No.:
- RN73H1JTTD8202B25
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 187-7906
- Mfr. Part No.:
- RN73H1JTTD8202B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
