TE Connectivity RQ73 10 Ω, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A10RBTDF
- RS Stock No.:
- 187-2877
- Mfr. Part No.:
- RQ73C2A10RBTDF
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (25 units, on tapes of 25)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | £0.567 | £14.18 |
| 100 - 225 | £0.454 | £11.35 |
| 250 - 475 | £0.397 | £9.93 |
| 500 - 1225 | £0.34 | £8.50 |
| 1250 + | £0.284 | £7.10 |
*price indicative
- RS Stock No.:
- 187-2877
- Mfr. Part No.:
- RQ73C2A10RBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 10 Ω, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A10RBTDF
- TE Connectivity RQ73 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - RQ73C2A10KBTDF
- TE Connectivity RQ73 75 Ω, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A75RBTDF
- TE Connectivity RQ73 2.49 kΩ, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A2K49BTDF
- TE Connectivity RQ73 24.9 kΩ, 0805 Thin Film ±0.1 % 0.2 W - RQ73C2A24K9BTDF
- TE Connectivity RQ73 10 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.2 W - 2176378-4
- TE Connectivity RQ73 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - RQ73C2A1K0BTDF
- TE Connectivity RQ73 200 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - RQ73C2A200KBTDF
