TE Connectivity 3560 2.7 MΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35602M7JT
- RS Stock No.:
- 187-0583
- Mfr. Part No.:
- 35602M7JT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-0583
- Mfr. Part No.:
- 35602M7JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7MΩ | |
| Technology | Thick Film | |
| Package/Case | 4257 (11070M) | |
| Tolerance | ±5 % | |
| Voltage | 600V | |
| Power Rating | 6W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | 3560 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7MΩ | ||
Technology Thick Film | ||
Package/Case 4257 (11070M) | ||
Tolerance ±5 % | ||
Voltage 600V | ||
Power Rating 6W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series 3560 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3560 2.7 MΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35602M7JT
- TE Connectivity 3560 2.7 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35602K7JT
- TE Connectivity 3560 10 MΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356010MJT
- TE Connectivity 3560 820 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560820KJT
- TE Connectivity 3560 680 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560680KJT
- TE Connectivity 3560 6.8 MΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35606M8JT
- TE Connectivity 3560 820 Ω, 4257 (11070M) Thick Film ±5 % 6 W - 3560820RJT
- TE Connectivity 3560 3.9 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35603K9JT
