TE Connectivity 3560 56 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356056RJT

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£5.95

(exc. VAT)

£7.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 70 unit(s), ready to ship

Units
Per unit
Per Tape*
5 - 45£1.19£5.95
50 - 95£0.786£3.93
100 - 245£0.704£3.52
250 - 495£0.618£3.09
500 +£0.536£2.68

*price indicative

Packaging Options:
RS Stock No.:
187-0458
Mfr. Part No.:
356056RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

56Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

4257 (11070M)

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

6W

Voltage

300V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3560

Pin Count

2

Maximum Operating Temperature

155°C

Length

11.6mm

Termination Style

Solder

Width

6.85mm

Standards/Approvals

No

Height

1.1mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy