TE Connectivity 3560 2.2kΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-0442
Mfr. Part No.:
35602K2JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Technology

Thick Film

Package/Case

4257 (11070M

Tolerance

±5%

Power Rating

6W

Temperature Coefficient

±100ppm/°C

Series

3560

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy