TE Connectivity 3560 5.6 MΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35605M6JT

Subtotal (1 reel of 1000 units)*

£554.00

(exc. VAT)

£665.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.554£554.00

*price indicative

RS Stock No.:
187-0275
Mfr. Part No.:
35605M6JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6MΩ

Technology

Thick Film

Package/Case

4257 (11070M)

Tolerance

±5 %

Power Rating

6W

Voltage

600V

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

3560

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy