TE Connectivity 3560 4.7Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- RS Stock No.:
- 187-0198
- Mfr. Part No.:
- 35604R7JT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-0198
- Mfr. Part No.:
- 35604R7JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7Ω | |
| Technology | Thick Film | |
| Package/Case | 4257 (11070M | |
| Tolerance | ±5% | |
| Power Rating | 6W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | 3560 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7Ω | ||
Technology Thick Film | ||
Package/Case 4257 (11070M | ||
Tolerance ±5% | ||
Power Rating 6W | ||
Temperature Coefficient ±200ppm/°C | ||
Series 3560 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3560 4.7Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- TE Connectivity 3560 82Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- TE Connectivity 3560 22Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- TE Connectivity 3560 470Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- TE Connectivity 3560 68Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- TE Connectivity 3560 1.5Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- TE Connectivity 3560 47Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
- TE Connectivity 3560 56Ω, 4257 (11070M Thick Film SMD Resistor ±5% 6W
