TE Connectivity 3502 1.8 Ω, 2010 Thick Film ±1 % 2 W - 35021R8FT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-6749
Mfr. Part No.:
35021R8FT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.8Ω

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Power Rating

2W

Voltage

500V

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

3502

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy