TE Connectivity RQ73 866 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - 3-2176370-0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-6157
Mfr. Part No.:
3-2176370-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

866Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.15W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.55mm

Height

0.45mm

Standards/Approvals

No

Width

0.8mm

COO (Country of Origin):
TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor

Special passivation layer on resistive element

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy