TE Connectivity 3550 5.6MΩ, 4320 Thick Film SMD Resistor ±5% 5W
- RS Stock No.:
- 186-5622
- Mfr. Part No.:
- 35505M6JT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-5622
- Mfr. Part No.:
- 35505M6JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6MΩ | |
| Technology | Thick Film | |
| Package/Case | 4320 | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | 3550 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6MΩ | ||
Technology Thick Film | ||
Package/Case 4320 | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series 3550 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
