TE Connectivity 150kΩ, 4320 Thick Film SMD Resistor ±5% 5W - 3550150KJT

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-5601
Mfr. Part No.:
3550150KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150kΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

3550

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier