TE Connectivity RQ73 110 Ω, 0603 Thin Film ±0.1 % 0.15 W - RQ73C1J110RBTD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-5435
Mfr. Part No.:
RQ73C1J110RBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RQ73

Resistance

110 Ω

Package/Case

0603

Technology

Thin Film

Tolerance

±0.1 %

Power Rating

0.15 W

Automotive Standard

AEC-Q200

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±10 ppm/°C

Termination Style

Solder

Voltage

75 V

COO (Country of Origin):
TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor

Special passivation layer on resistive element

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy