Panasonic ERJ 5.23 kΩ, 0402 Thick Film, Thick Film ±1 % Surface 0.1 W - ERJ2RKF5231X
- RS Stock No.:
- 183-8984
- Mfr. Part No.:
- ERJ2RKF5231X
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-8984
- Mfr. Part No.:
- ERJ2RKF5231X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJ | |
| Resistance | 5.23 kΩ | |
| Package/Case | 0402 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Height | 350 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Punched Carrier Tape | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 100 V, 50 V | |
| Width | 500 μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJ | ||
Resistance 5.23 kΩ | ||
Package/Case 0402 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Height 350 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Punched Carrier Tape | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 100 V, 50 V | ||
Width 500 μm | ||
- COO (Country of Origin):
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 3EK 1.33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1331V
- Panasonic ERJ 2RK 59 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5902X
- Panasonic ERJ 2RK 30 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3002X
- Panasonic ERJ 3EK 68 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6802V
- Panasonic ERJ 2RK 51 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5102X
- Panasonic ERJ 3EK 3.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3401V
- Panasonic ERJ 3EK 3.57 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3571V
- Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V
