Panasonic 100Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJ14YJ101U

Subtotal (1 reel of 1000 units)*

£34.00

(exc. VAT)

£41.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.034£34.00

*price indicative

Packaging Options:
RS Stock No.:
183-8971
Mfr. Part No.:
ERJ14YJ101U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP