Panasonic ERA 1kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W

Stock information currently inaccessible
RS Stock No.:
183-8841
Mfr. Part No.:
ERA2ARB102X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, 0.063W Power Rating - ERA2ARB102X


This SMD resistor is a high-precision component designed to provide excellent performance in various electronic applications. Featuring thin film technology, it boasts a resistance Value of 1 kΩ within a Compact 0402 (1005M) package. With a low tolerance of ±0.1%, this resistor is particularly suitable for precision circuits in demanding environments.

Features & Benefits


• Thin film technology ensures high stability and accuracy
• Low tolerance rating minimises error in critical applications
• Rated for 0.063 W power, suitable for low-power circuits
• Exceptional temperature coefficient of ±10 ppm/°C enhances reliability
• AEC-Q200 compliance guarantees suitability for automotive applications
• Ideal for use in Compact assemblies with 0402 packaging

Applications


• Utilised in precision measurement circuits
• Commonly incorporated in automotive electronics
• Effective for signal processing in communication devices
• Suitable for use in industrial automation systems
• Ideal for high-frequency due to low parasitic effects

What is the impact of a low tolerance on circuit performance?


A low tolerance allows for greater accuracy in resistance values, which is Crucial for precision circuits. This ensures that the intended performance is met, especially in applications where precise current and voltage levels are required.

How does the temperature coefficient affect the resistor's functionality?


The temperature coefficient impacts how resistance changes with temperature variations. A ±10 ppm/°C rating indicates minimal drift, allowing the component to maintain consistent performance across temperature swings, which is VITAL in varying operational environments.

What types of environments is this component designed for?


This resistor is designed for extreme conditions, operating effectively within a range of -55°C to +155°C, making it suitable for both low and high-temperature applications typical in automotive and industrial environments.