Panasonic ERA 2.2 kΩ, 0402 Thin Film, Thin Film Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB222X
- RS Stock No.:
- 183-8838
- Mfr. Part No.:
- ERA2AEB222X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 183-8838
- Mfr. Part No.:
- ERA2AEB222X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thin Film, Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Box | |
| Power Rating | 0.063W | |
| Voltage | 100, 50V | |
| Temperature Coefficient | ±25 ppm/°C, ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 2.2kΩ | ||
Technology Thin Film, Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Box | ||
Power Rating 0.063W | ||
Voltage 100, 50V | ||
Temperature Coefficient ±25 ppm/°C, ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
Metal Film (Thin Film) Chip Resistors,High Reliability Type
High reliability Stable at high temperature and humidity (85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
