Panasonic ERA 39 kΩ, 0603 Metal Film ±0.1 % 0.1 W - ERA3APB393V

Bulk discount available

Subtotal (1 reel of 250 units)*

£44.00

(exc. VAT)

£52.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
250 - 750£0.176£44.00
1000 - 2250£0.164£41.00
2500 +£0.16£40.00

*price indicative

RS Stock No.:
182-9507
Mfr. Part No.:
ERA3APB393V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39kΩ

Technology

Metal Film

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.1W

Temperature Coefficient

±15 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Panasonic 0.1 W ERA Series 0.1% 15 ppm, 330 Ω → 7.5kΩ


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links