Panasonic 953Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - ERA3APB9530V

Stock information currently inaccessible
RS Stock No.:
182-9352
Mfr. Part No.:
ERA3APB9530V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

953Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Metal Film (Thin Film) Chip Resistors, High Reliability Type

High reliability - Stable at high temperature and humidity (85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy - Small resistance tolerance and Temperature Coefficient of Resistance
High performance - Low current noise, excellent linearity