Panasonic 590Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - ERA3APB5900V

Stock information currently inaccessible
RS Stock No.:
182-9315
Mfr. Part No.:
ERA3APB5900V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

590Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Automotive Standard

AEC-Q200

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy