Panasonic SMD Resistor
- RS Stock No.:
- 182-9178
- Mfr. Part No.:
- ERA3APB102V
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£75.00
(exc. VAT)
£90.00
(inc. VAT)
- RS Stock No.:
- 182-9178
- Mfr. Part No.:
- ERA3APB102V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, ±0.1 % Tolerance - ERA3APB102V
This SMD resistor is a high-precision component designed to deliver exceptional performance in various electronic applications. With a resistance Value of 1 kΩ and a Compact 0603 (1608M) package, this thin film resistor is suitable for demanding scenarios, including automotive settings. It operates efficiently within a temperature range of -55°C to +155°C while ensuring a tolerance of just ±0.1 %.
Features & Benefits
• Utilises thin film technology for enhanced stability and performance
• Offers a low tolerance of ±0.1 % for precise measurements
• High power rating of 0.1 W enables reliable operation
• Complies with the AEC-Q200 automotive standard for quality assurance
• Features a temperature coefficient of ±15 ppm/°C for temperature stability
• Available in a Compact 0603 package for space-saving designs
• Offers a low tolerance of ±0.1 % for precise measurements
• High power rating of 0.1 W enables reliable operation
• Complies with the AEC-Q200 automotive standard for quality assurance
• Features a temperature coefficient of ±15 ppm/°C for temperature stability
• Available in a Compact 0603 package for space-saving designs
Applications
• Suitable for automotive circuit designs that require high precision
• Used in precision measurement instruments for accurate readings
• Ideal for consumer electronics where space and performance are critical
• Effective in automation systems requiring reliable components
• Used in precision measurement instruments for accurate readings
• Ideal for consumer electronics where space and performance are critical
• Effective in automation systems requiring reliable components
How does the temperature coefficient affect performance?
The temperature coefficient of ±15 ppm/°C ensures minimal resistance variation across a wide temperature range, supporting stable performance in various operating conditions.
What advantages does the low tolerance provide?
A tolerance of ±0.1 % ensures precise current and voltage control, making it Ideal for applications demanding accuracy and reliability.
In what environments can this component be effectively used?
The resistor's operational temperature range makes it suitable for both high and low-temperature environments, particularly in automotive and industrial applications.
How does the packaging affect installation?
The Compact 0603 casing allows for easy placement on PCBs, making it especially useful in designs where space is limited while ensuring secure soldering.
What are the potential consequences of exceeding the power rating?
Exceeding the power rating of 0.1 W may lead to overheating, potentially damaging the resistor and causing circuit failure, which emphasises the importance of adhering to specified ratings.



