Panasonic 6340Ω Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB6341V
- RS Stock No.:
- 182-6700
- Mfr. Part No.:
- ERA3AEB6341V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 182-6700
- Mfr. Part No.:
- ERA3AEB6341V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6340Ω | |
| Technology | Metal Film | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6340Ω | ||
Technology Metal Film | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
