Panasonic 3320Ω Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB3321V
- RS Stock No.:
- 182-6674
- Mfr. Part No.:
- ERA3AEB3321V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-6674
- Mfr. Part No.:
- ERA3AEB3321V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 3320Ω | |
Technology | Metal Film | |
Tolerance | ±0.1% | |
Power Rating | 0.1W | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 3320Ω | ||
Technology Metal Film | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
Industrial
Automotive
Power Management
Consumer Electronics
Portable Devices
Automotive
Power Management
Consumer Electronics
Portable Devices
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B