KOA SL2 10mΩ, 4257 (11070M Metal Plate SMD Resistor ±1% 2W
- RS Stock No.:
- 182-6074
- Mfr. Part No.:
- SL2TTE10L0F
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 182-6074
- Mfr. Part No.:
- SL2TTE10L0F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10mΩ | |
| Technology | Metal Plate | |
| Package/Case | 4257 (11070M | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±180ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SL2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +180°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10mΩ | ||
Technology Metal Plate | ||
Package/Case 4257 (11070M | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±180ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SL2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +180°C | ||
- COO (Country of Origin):
- JP
Surface mount type
Flameproof molded polymer case
Excellent dimension accuracy, mountability and shock resistance
Flameproof molded polymer case
Excellent dimension accuracy, mountability and shock resistance
