TE Connectivity 220Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.4W - SMA-A0204BTNX220R
- RS Stock No.:
- 182-4330
- Mfr. Part No.:
- SMA-A0204BTNX220R
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 182-4330
- Mfr. Part No.:
- SMA-A0204BTNX220R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±15ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±0.1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±15ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
