KOA 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - SG73P2ATTD1000F
- RS Stock No.:
- 181-3901
- Mfr. Part No.:
- SG73P2ATTD1000F
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 181-3901
- Mfr. Part No.:
- SG73P2ATTD1000F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SG73P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SG73P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Superior to RK73B/RK73H series in pulse with standing voltage and high power
Pulse withstanding, down to ±0.5% tolerance
Pulse withstanding, down to ±0.5% tolerance
