TE Connectivity SMV 220kΩ Metal Film SMD Resistor ±5% 3W

Stock information currently inaccessible
RS Stock No.:
181-0330
Mfr. Part No.:
SMV3W220KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

3W

Temperature Coefficient

±200ppm/°C

Series

SMV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

COO (Country of Origin):
TW
TE Connectivity is pleased to introduce our Metal Glaze high voltage power resistor, the sister to our SM series power resistor, giving flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities

Flameproof molded package, resistant to sulfuration, heat and humidity.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & pulse withstanding performance.
Excellent mechanical strength & electrical stability.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy