TE Connectivity SMV 8.2MΩ Metal Film SMD Resistor ±5% 3W
- RS Stock No.:
- 181-0315
- Mfr. Part No.:
- SMV3W8M2JT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 181-0315
- Mfr. Part No.:
- SMV3W8M2JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.2MΩ | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | SMV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.2MΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Temperature Coefficient ±200ppm/°C | ||
Series SMV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- TW
TE Connectivity is pleased to introduce our Metal Glaze high voltage power resistor, the sister to our SM series power resistor, giving flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities
Flameproof molded package, resistant to sulfuration, heat and humidity.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & pulse withstanding performance.
Excellent mechanical strength & electrical stability.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & pulse withstanding performance.
Excellent mechanical strength & electrical stability.
