Panasonic 5100Ω Metal Film SMD Resistor ±0.05% 0.1W - ERA3ARW512V
- RS Stock No.:
- 180-9791
- Mfr. Part No.:
- ERA3ARW512V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 180-9791
- Mfr. Part No.:
- ERA3ARW512V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5100Ω | |
| Technology | Metal Film | |
| Tolerance | ±0.05% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5100Ω | ||
Technology Metal Film | ||
Tolerance ±0.05% | ||
Power Rating 0.1W | ||
