Panasonic 4.7Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - ERJ1GNJ4R7C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-7121
Mfr. Part No.:
ERJ1GNJ4R7C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.7Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.05W

Temperature Coefficient

-100 → +600ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing