KOA 68kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD6802B

Stock information currently inaccessible
RS Stock No.:
179-0398
Mfr. Part No.:
RS73F1JTTD6802B
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

68kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

1791464


KOA SMD Resistor

The KOA RS73 series is a thick film surface mount, 0603 package resistor with a tolerance of ±0.1% and resistance of 68Kohm. The power rating of the resistor is 0.2W and the temperature coefficient resistance (TCR) of ±25ppm/°C. It uses tin(Sn) as termination material.


Features and Benefits

• High precision resistor with T. C. R. ±25x10-6/K and tolerance ±0.1%
• High reliability with ΔR of ±0.2% and ±0.4% in the reliability test
• Metal glaze thick film resistor for surface mounting
• Operating temperature ranges between -55°C and 155°C
• Suitable for both flow and reflow solderings
• TD packaging and 4mm pitch with a punch paper


Applications

• Car electronics
• Industrial equipment
• Industrial measurement

Certifications

• AEC-Q200
• EIAJ RC-2134C
• IEC 60115-8
• JIS C 5201-8

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy