CTS 470mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - 73L4R47J

Stock information currently inaccessible
RS Stock No.:
179-0179
Mfr. Part No.:
73L4R47J
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Resistance

470mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ч/млн/°C

Series

73Lx

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Very Low Resistance
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging

Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy