KOA 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - SG73P2ATTD1000F

Stock information currently inaccessible
RS Stock No.:
178-6905
Mfr. Part No.:
SG73P2ATTD1000F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Superior to RK73B/RK73H series in pulse with standing voltage and high power
Pulse withstanding, down to ±0.5% tolerance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy