KOA 220Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W - RN73H2ATTD2200B25
- RS Stock No.:
- 178-6764
- Mfr. Part No.:
- RN73H2ATTD2200B25
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 178-6764
- Mfr. Part No.:
- RN73H2ATTD2200B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 220Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.12W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | +85°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 220Ω | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.12W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature +85°C | ||
Maximum Operating Temperature +155°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C
