KOA RN73H 470 Ω, 0603 Thin Film, Thin Film ±0.1 % Surface 100 mW - RN73H1JTTD4700B25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-6731
Mfr. Part No.:
RN73H1JTTD4700B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

470Ω

Resistor Type

Precision

Technology

Thin Film, Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

100mW

Voltage

75V

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

RN73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.45mm

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it MADE up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.

AEC-Q200 Tested

Endurance at 85°C (3,000h): ΔR of ±0.1%

High temperature exposure: ΔR of ±0.1%

High precision type ±5% is available

Low current noise

High reliability and high stability at elevated temperatures

Improved moisture resistance by glass passivation layer

Products meet EU RoHS requirements

Rated ambient temperature: 85°C, rated up to +155°C

Sulphur resistance verified according to ASTM B 809-95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy