KOA RN73H 27kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- RS Stock No.:
- 178-6710
- Mfr. Part No.:
- RN73H1ETTP2702B25
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 178-6710
- Mfr. Part No.:
- RN73H1ETTP2702B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 27kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | +85°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 27kΩ | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature +85°C | ||
Maximum Operating Temperature +155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.063W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 0402 only 7" 2mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
