KOA RN73H 27kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Stock information currently inaccessible
RS Stock No.:
178-6703
Mfr. Part No.:
RN73H1JTTD2702B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

27kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RN73H

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+155°C

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it made up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.

AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy