KOA 180Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - RN73H1JTTD1800B25

Stock information currently inaccessible
RS Stock No.:
178-6638
Mfr. Part No.:
RN73H1JTTD1800B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

180Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RN73H

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+155°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
High precision type ±0.05% is available with standard products
Improved moisture resistance by glass passivation layer
High reliability and high stability at elevated temperatures
Low current noise
Products with lead-free terminations
Rated ambient temperature: 85°C, rated up to +155°C