KOA 47mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - UR732ATTD47L0F

Stock information currently inaccessible
RS Stock No.:
178-6574
Mfr. Part No.:
UR732ATTD47L0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

47mΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Series

UR73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

1786574


KOA SMD Resistor

The KOA UR73 series is a thick film current sensing surface mount, 0805 package resistor with a tolerance of ±1% and resistance of 47mohm. The power rating of the resistor is 0.33W and the temperature coefficient is ±100ppm/°C. It uses Sn as termination material.


Features and Benefits

• High reliability and performance with T. C. R
• Low T. C. R. Achieved (±100 ppm/°C)
• Operating temperature ranges between -55°C and 125°C
• Suitable for flow and reflow soldering
• TD packaging and 7inch with punched paper tape
• Utilization of thick film
• Very low resistance, high precision reliability


Applications

• Cellular telephones
• Computers
• HDDs
• Motor circuits
• Power supplies

Certifications

• IEC 60115-8
• JIS C 5201-8

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy